Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8740A-EN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
5 x 5 x 0.88 mm
The MICROCHIP TECH. part LAN8740A-EN is a highly reliable and efficient single-channel PHY (Physical Layer) chip capable of supporting both 10Mbps and 100Mbps network speeds. It comes in a 32-pin SQFN EP package, making it suitable for various industrial and commercial applications. With its advanced features and compact design, this chip is an excellent choice for networking solutions that require high performance and low power consumption.
Search Keywords:
LAN8740AEN
Different packaging options available. See Alternatives
IN STOCK:
1,257
Ships today, if you order in
Manufacturer Stock:
38,220
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
10
$1.673
$16.730
100
$1.326
$132.600
490
$1.298
$636.020
980
$1.285
$1,259.300
1,470
$1.272
$1,869.840
2,940
$1.259
$3,701.460
5,390
+
$1.247
$6,721.330
Product Guides
CUSTOMERS
ALSO BOUGHT
3260W-1-502
Res Wirewound Trimmer 5K Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (6.35 X 4.32 X 7.24mm) Pi...
PIC32MZ2048EFH100-I/PF
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advan...
476TTA350M
Aluminum Electrolytic Capacitor - 47uF ±20% - 350WVDC - +85°C