LAN8740AI-EN
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 3.3 V - SQFN EP - 32 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8740AI-EN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
5 x 5 x 0.88 mm
Microchip's LAN8740A/LAN8740Ai are the latest generation of low-power, 10/100 Fast Ethernet PHYs featuring Energy Efficient Ethernet (IEEE 802.3az) and Wake-On-LAN functionality, which provide system sleep modes for improved power savings. The LAN8740A/LAN8740Ai feature deterministic loop back delay, assuring real-time system performance as well as cable diagnostics which reduce network installation costs. These devices are available in both commercial (0° to 70°C) and industrial (-40° to 85°C) temperature ranges. The LAN8740A/LAN8740Ai are well-suited for Consumer, Embedded and Industrial applications. Additionally, these devices support auto-negotiation, auto-polarity correction, HP Auto-MDIX† and are compliant with IEEE 802.3 and 802.3u standards.
Search Keywords:
LAN8740AIEN
Different packaging options available. See Alternatives
IN STOCK:
1,450
Can Ship immediately
Manufacturer Stock:
75,460
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$2.08
$20.800
100
$1.65
$165.000
490
$1.62
$793.800
980
$1.60
$1,568.000
1,470
+
$1.57
$2,307.900
Product Guides