LAN8742A-CZ
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 3.3V - SQFN - 24 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8742A-CZ
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Microchip's LAN8742A/LAN8742Ai are the latest generation of low-power, 10/100 Fast Ethernet PHYs featuring Wake-On-LAN functionality, which provides additional system sleep modes for improved power savings. The LAN8742A/LAN8742Ai feature deterministic loop back delay, assuring real-time system performance as well as cable diagnostics which reduce network installation costs. These devices are available in both commercial (0° to 70°C) and industrial (-40° to 85°C) temperature ranges. The LAN8742A/LAN8742Ai are well-suited for Consumer, Embedded and Industrial applications. Additionally, these devices support auto-negotiation, auto-polarity correction, HP Auto-MDIX† and is compliant with IEEE 802.3 and 802.3u standards.
Search Keywords:
LAN8742ACZ
Different packaging options available. See Alternatives
IN STOCK:
2,450
Can Ship immediately
Manufacturer Stock:
57,820
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
25
$1.37
$34.250
100
$1.16
$116.000
490
$1.14
$558.600
980
$1.12
$1,097.600
1,470
$1.11
$1,631.700
2,940
$1.09
$3,204.600
5,390
$1.07
$5,767.300
7,840
+
$1.06
$8,310.400
Product Guides