LAN8742A-CZ-TR
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps 1.2V/2.5V/3.3V 24-Pin SQFN EP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8742A-CZ-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
REEL
Dimension:
4 x 4 x 0.88 mm
The MICROCHIP TECH. LAN8742A-CZ-TR is a high-performance single-channel 10Mbps/100Mbps Physical Layer chip. It operates on a wide range of supply voltages (1.2V/2.5V/3.3V) and is encapsulated in a compact 24-pin SQFN EP package. This versatile chip is designed for reliable and efficient Ethernet connectivity, making it ideal for various networking applications. With its excellent performance and compact form factor, the LAN8742A-CZ-TR is a go-to solution for achieving fast and reliable Ethernet communication.
Search Keywords:
LAN8742ACZTR
Different packaging options available. See Alternatives
IN STOCK:
4,000
Can Ship immediately
Manufacturer Stock:
195,000
can ship
10/21/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
250
$1.15
$287.500
500
$1.13
$565.000
1,000
$1.11
$1,110.000
2,500
$1.10
$2,750.000
5,000
$1.08
$5,400.000
10,000
$1.06
$10,600.000
15,000
+
$1.05
$15,750.000
DOWNLOADS