LAN8742AI-CZ
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 1-Port - 3.3V - SQFN EP - 24 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8742AI-CZ
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
4 x 4 x 0.88 mm
Microchip's LAN8742A/LAN8742Ai are the latest generation of low-power, 10/100 Fast Ethernet PHYs featuring Wake-On-LAN functionality, which provides additional system sleep modes for improved power savings. The LAN8742A/LAN8742Ai feature deterministic loop back delay, assuring real-time system performance as well as cable diagnostics which reduce network installation costs. These devices are available in both commercial (0° to 70°C) and industrial (-40° to 85°C) temperature ranges. The LAN8742A/LAN8742Ai are well-suited for Consumer, Embedded and Industrial applications. Additionally, these devices support auto-negotiation, auto-polarity correction, HP Auto-MDIX† and is compliant with IEEE 802.3 and 802.3u standards.
Search Keywords:
LAN8742AICZ
Different packaging options available. See Alternatives
IN STOCK:
800
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$1.922
$19.220
100
$1.511
$151.100
490
$1.483
$726.670
980
$1.468
$1,438.640
1,470
$1.453
$2,135.910
2,940
$1.439
$4,230.660
5,390
+
$1.425
$7,680.750
Product Guides
CUSTOMERS
ALSO BOUGHT
G6L-1F-DC5
Signal Relay 5VDC 1A SPST-NO( (10.6mm 8.4mm 4.5mm)) SMD
MCP3202-BI/SN
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SOIC N 8-Pin.
CES-107-01-T-S
.100" Closed Entry Low Profile Socket Strip
EEH-ZA1E221V
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 25V, -55 to 105¡C
AQAD171DL
Solid State Relay 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton