help desk software
DATA SHEET

LAN8820-ABZJ

Microchip Technology

PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/2.5V 56-Pin VQFN EP Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8820-ABZJ
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
260
Package Type:
TRAY
Dimension:
8 x 8 x 0.83 mm
The MICROCHIP TECH. part LAN8820-ABZJ is a single-channel Ethernet PHY capable of delivering data transfer rates of 10Mbps, 100Mbps, and 1Gbps. It operates at a low voltage of 1.2V or 2.5V, making it suitable for various power-sensitive applications. This component features a 56-pin VQFN package, ensuring compact integration. The LAN8820-ABZJ comes in an EP tray for convenient handling and storage.
Search Keywords:
LAN8820ABZJ
IN STOCK: 520
Can Ship immediately
Manufacturer Stock:
9,360   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.64
$28.200
25
$5.35
$133.750
100
$5.02
$502.000
260
$4.74
$1,232.400
520 +
$4.66
$2,423.200
Tools/3D Models
Product Guides