LAN8820I-ABZJ
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/2.5V 56-Pin QFN EP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8820I-ABZJ
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Dimension:
8 x 8 x 0.83 mm
The LAN8820I-ABZJ is a highly versatile and efficient microchip part designed for seamless Ethernet connectivity. Featuring a single-channel, this chip supports lightning-fast data transmission speeds of 10Mbps, 100Mbps, and 1Gbps, making it suitable for a wide range of networking applications.Operating at a power supply voltage of 1.2V or 2.5V, the LAN8820I-ABZJ offers excellent power efficiency without compromising on performance. Its compact 56-Pin QFN package ensures easy integration into various circuit designs.With its advanced PHY technology, this microchip guarantees robust and reliable Ethernet connectivity, enabling efficient data communication between network devices. The LAN8820I-ABZJ is ideal for applications that demand high-speed data transmission, such as industrial automation, home networking, and IoT devices.Delivered in a tray packaging, this microchip is designed for effortless handling and convenient assembly. Trust the LAN8820I-ABZJ to deliver exceptional performance, versatility, and reliability for all your Ethernet connectivity needs.
Search Keywords:
LAN8820IABZJ
IN STOCK:
1,803
Can Ship immediately
Manufacturer Stock:
64,220
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$7.20
$36.000
25
$5.77
$144.250
50
$5.68
$284.000
100
$5.48
$548.000
260
$5.39
$1,401.400
520
+
$5.31
$2,761.200
Product Guides