LAN91C111I-NS
Microchip TechnologyEthernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 128-Pin PQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN91C111I-NS
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
66
Package Type:
TRAY
Dimension:
20 x 14 x 3.05(Max) mm
Data Rate:
10,100 Mbps
Communication Mode:
Full Duplex,Half Duplex
Auto-Negotiation:
Yes
Category:
Single Chip
The MICROCHIP TECH. part LAN91C111I-NS is a high-performance Ethernet Controller designed to provide a single-chip solution for Ethernet connectivity. This controller supports both 10Mbps and 100Mbps speeds, ensuring fast and reliable data transfer. It operates on a 3.3V power supply and is housed in a 128-Pin PQFP package, making it suitable for various applications. With its advanced features and compact design, the LAN91C111I-NS simplifies network integration and offers cost-effective Ethernet connectivity solutions. This product is supplied in a tray packaging format, providing ease of handling and storage.
Search Keywords:
LAN91C111INS
Different packaging options available. See Alternatives
IN STOCK:
608
Can Ship immediately
Manufacturer Stock:
7,392
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$38.77
$38.770
5
$37.27
$186.350
10
$36.72
$367.200
25
$30.58
$764.500
66
$30.05
$1,983.300
132
$29.53
$3,897.960
264
+
$29.09
$7,679.760
Product Guides
CUSTOMERS
ALSO BOUGHT
DL1-P-D/C
D-Subminiature Connector Shell Size
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
031-5660
RF / Coaxial Connector, TNC Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Beryllium ...
MCP1826S-2502E/DB
LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223
MCP1826S-3002E/DB
LDO Regulator Pos 3V 1A Automotive 4-Pin(3+Tab) SOT-223