LAN91C111I-NU
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 3.3V - 128 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN91C111I-NU
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
Dimension:
14 x 14 x 1 mm
Auto-Negotiation:
Yes
Category:
Single Chip
Data Rate:
10,100 Mbps
Communication Mode:
Full Duplex,Half Duplex
The Microchip LAN91C111 is designed to facilitate the implementation of a third generation of Fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. The LAN91C111 is a mixed signal Analog/Digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100 Mbps. The design will also minimize data throughput constraints utilizing a 32-bit, 16-bit or 8-bit bus Host interface in embedded applications.
Search Keywords:
LAN91C111INU
Different packaging options available. See Alternatives
IN STOCK:
1,282
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$36.05
$36.050
5
$34.66
$173.300
10
$34.14
$341.400
25
$28.43
$710.750
90
$27.44
$2,469.600
180
$27.03
$4,865.400
270
+
$26.63
$7,190.100
Product Guides