LAN91C111-NS
Microchip TechnologyEthernet Controller - 100 Mbps - IEEE 802.3 - IEEE 802.3u - 2.97 V - 3.63 V - QFP 128 Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN91C111-NS
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
66
Package Type:
TRAY
Dimension:
20 x 14 x 3.05(Max) mm
Communication Mode:
Full Duplex,Half Duplex
Auto-Negotiation:
Yes
Category:
Single Chip
Data Rate:
10,100 Mbps
The SMSC LAN91C111 is designed to facilitate the implementation of a third generation of Fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. The LAN91C111 is a mixed signal Analog/Digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100 Mbps. The design will also minimize data throughput constraints utilizing a 32-bit, 16-bit or 8-bit bus Host interface in embedded applications.
Search Keywords:
LAN91C111NS
Different packaging options available. See Alternatives
IN STOCK:
302
Can Ship immediately
Manufacturer Stock:
858
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$30.57
$30.570
5
$27.29
$136.450
10
$26.73
$267.300
25
$26.18
$654.500
66
$25.78
$1,701.480
132
$25.40
$3,352.800
264
+
$25.02
$6,605.280
Product Guides