LAN91C111-NU
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 3.3V - 128 Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN91C111-NU
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
Data Rate:
10,100 Mbps
Auto-Negotiation:
Yes
Dimension:
14 x 14 x 1 mm
Communication Mode:
Full Duplex,Half Duplex
Category:
Single Chip
The Microchip LAN91C111 is designed to facilitate the implementation of a third generation of Fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. The LAN91C111 is a mixed signal Analog/Digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100 Mbps. The design will also minimize data throughput constraints utilizing a 32-bit, 16-bit or 8-bit bus Host interface in embedded applications.
Search Keywords:
LAN91C111NU
Different packaging options available. See Alternatives
IN STOCK:
8,189
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$29.79
$29.790
5
$26.21
$131.050
10
$25.75
$257.500
25
$25.10
$627.500
90
$24.73
$2,225.700
180
$24.35
$4,383.000
540
+
$23.99
$12,954.600
Product Guides
CUSTOMERS
ALSO BOUGHT
FN1394-10-05-11
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
1-1658622-0
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
9L28050-GRY-H100
Belden .050" pitch gray ribbon cable; 50 conductor; 28AWG stranded tinned copper. 100 foot...
57.504.5155.0
Conn Feed-Through Terminal Block F 4 POS ST DIN Rail 30A