LAN9218I-MT
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 3.3V - 100 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN9218I-MT
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
Dimension:
14 x 14 x 1.4 mm
Communication Mode:
Full Duplex,Half Duplex
Category:
Single Chip
Data Rate:
10,100 Mbps
Auto-Negotiation:
Yes
The LAN9218(i) is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9218(i) has been specifically architected to provide the highest performance possible for any given architecture. The LAN9218(i) is fully IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant, and supports HP Auto-MDIX.
Search Keywords:
LAN9218IMT
Different packaging options available. See Alternatives
IN STOCK:
712
Can Ship immediately
Manufacturer Stock:
4,680
can ship
12/6/24
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$29.37
$29.370
5
$24.44
$122.200
25
$23.71
$592.750
90
$23.35
$2,101.500
180
$23.00
$4,140.000
270
$22.66
$6,118.200
540
+
$22.32
$12,052.800
Product Guides