LAN9221I-ABZJ
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 1.8V/2.5V/3.3V - 56 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN9221I-ABZJ
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Data Rate:
10,100 Mbps
Dimension:
8 x 8 x 0.95(Max) mm
Communication Mode:
Full Duplex,Half Duplex
Auto-Negotiation:
Yes
Category:
Single Chip
The LAN9221/LAN9221i is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9221/LAN9221i has been specifically designed to provide high performance and throughput for 16-bit applications. The LAN9221/LAN9221i is fully IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant, and supports HP Auto-MDIX. The variable voltage I/O signals of the LAN9221/LAN9221i accommodate lower voltage I/O signalling without the need for voltage level shifters.
Search Keywords:
LAN9221IABZJ
Different packaging options available. See Alternatives
IN STOCK:
2,595
Ships today, if you order in
Manufacturer Stock:
125,840
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$10.61
$53.050
25
$9.07
$226.750
50
$8.93
$446.500
100
$8.28
$828.000
260
$8.16
$2,121.600
520
$8.04
$4,180.800
1,040
+
$7.92
$8,236.800
Product Guides