help desk software
DATA SHEET

LAN9252/ML

Microchip Technology

Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN9252/ML
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
260
Package Type:
TRAY
Communication Mode:
Full Duplex,Half Duplex
Auto-Negotiation:
Yes
Data Rate:
10,100 Mbps
Category:
Single Chip
Dimension:
9 x 9 x 0.88 mm
The MICROCHIP TECH. part LAN9252/ML is a highly efficient and versatile Ethernet controller designed to provide seamless connectivity in industrial applications. This single-chip solution offers reliable performance at both 10Mbps and 100Mbps speeds, delivering optimal data transfer capabilities.Operating at a standard voltage of 3.3V, the LAN9252/ML ensures compatibility with various systems and power supplies. Its compact 64-pin QFN package allows for easy integration into tight and space-constrained designs. With its advanced features and robust design, the LAN9252/ML controller simplifies network connectivity and enhances overall system performance. It is the ideal choice for industrial applications that require a reliable and efficient Ethernet solution.
Search Keywords:
LAN9252ML
IN STOCK: 1,371
Ships today, if you order in
Manufacturer Stock:
15,340   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.47
$52.350
25
$8.72
$218.000
50
$8.59
$429.500
100
$8.46
$846.000
260
$8.33
$2,165.800
520
$8.21
$4,269.200
1,040 +
$8.09
$8,413.600
Tools/3D Models
Product Guides