help desk software
DATA SHEET

LAN9252/PT

Microchip Technology

Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin TQFP - Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN9252/PT
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Category:
Single Chip
Data Rate:
10,100 Mbps
Communication Mode:
Full Duplex,Half Duplex
Dimension:
10 x 10 x 1 mm
Auto-Negotiation:
Yes
The MICROCHIP TECH. LAN9252/PT is a highly integrated single chip Ethernet controller designed for high-performance industrial applications. It supports both 10Mbps and 100Mbps data rates, ensuring fast and reliable communication. With a low-power 3.3V operation, this Ethernet controller is energy-efficient and can be used in a variety of devices. Featuring a compact 64-Pin TQFP package, it offers easy integration onto PCBs. The tray packaging ensures safe and secure transportation and storage of the component. Upgrade your industrial devices with the efficient and reliable MICROCHIP TECH. LAN9252/PT Ethernet controller.
Search Keywords:
LAN9252PT
IN STOCK: 160
Can Ship immediately
Manufacturer Stock:
5,760   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.86
$59.300
25
$10.82
$270.500
50
$10.56
$528.000
160
$9.96
$1,593.600
320
$9.81
$3,139.200
640 +
$9.66
$6,182.400
Tools/3D Models
Product Guides