LAN9303I-ABZJ
Microchip TechnologyEthernet Switch - 10/100 Base T/TX - PHY I²C Interface - 56 pins - QFN (8x8) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN9303I-ABZJ
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Dimension:
8 x 8 x 0.95(Max) mm
The Microchip LAN9303 is a 3-port 10/100 managed Ethernet switch in a small-sized QFN package that has an MII / RMII / Turbo MII interface that allows network speeds of up to 200 Mbps.
features
3-port complete switches with IEEE 802.1Q VLAN support per port (up to 16 VLAN groups)
ESD protection of ± 8 kV / 15 kV per port
IGMP v1 / v2 monitoring for multicast packet filtering
Network speed of up to 200 Mbps through a Turbo MII interface
Optional EEPROM or support for serial management of external CPU through an I2C ™ interface
PHY Virtual simplifies software development by minimizing multiple switch ports as a single PHY port
Integrated regulators require a single 3.3 V power supply
42 MIB meters per port for efficient network management.
Search Keywords:
LAN9303IABZJ
Different packaging options available. See Alternatives
IN STOCK:
280
Can Ship immediately
Manufacturer Stock:
155,480
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$9.32
$46.600
25
$7.36
$184.000
50
$7.25
$362.500
100
$6.71
$671.000
260
$6.61
$1,718.600
520
$6.51
$3,385.200
1,040
+
$6.41
$6,666.400
Product Guides