LAN9500A-ABZJ
Microchip TechnologyEthernet Bridge - USB to Ethernet - USB 2.0 - 10/100 Base T/TX - PHY - USB Interface - 56 pins - QFN (8x8) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN9500A-ABZJ
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Dimension:
8 x 8 x 0.8315276mmmm
The SMSC LAN9500A is a family of high performance Hi-Speed USB 2.0 to 10/100 Ethernet controllers. The LAN9500A is pin compatible. However, the value of the required EXRES resistor and other system components differ between devices.
Key Features
USB Device Controller
Fully compliant with Hi-Speed Universal Serial Bus Specification Revision 2.0
Supports HS (480 Mbps) and FS (12 Mbps) modes
Four endpoints supported
Supports vendor specific commands
Integrated USB 2.0 PHY
Remote wakeup supported
High-Performance 10/100 Ethernet Controller
Fully compliant with IEEE802.3/802.3u
Integrated Ethernet MAC and PHY
10BASE-T and 100BASE-TX support
Full- and half-duplex support
Full- and half-duplex flow control
Search Keywords:
LAN9500AABZJ
Different packaging options available. See Alternatives
IN STOCK:
1,300
Ships today, if you order in
Manufacturer Stock:
32,760
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$5.61
$28.050
25
$4.23
$105.750
100
$4.04
$404.000
260
$3.98
$1,034.800
520
$3.92
$2,038.400
1,040
$3.86
$4,014.400
2,600
$3.81
$9,906.000
5,200
+
$3.75
$19,500.000
Product Guides