LAN9500AI-ABZJ
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 3.3V - 56-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN9500AI-ABZJ
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Dimension:
8 x 8 x 0.8315276mmmm
The LAN9500AI-ABZJ is a high-performance Hi-speed USB 2.0 to 10/100 Ethernet Controller contains an integrated 10/100 Ethernet PHY, USB PHY, Hi-speed USB 2.0 device controller, 10/100 Ethernet MAC, TAP controller, EEPROM controller and a FIFO controller with a total of 30kB of internal packet buffering. The internal USB 2.0 device controller and USB PHY are compliant with the USB 2.0 Hi-Speed standard. The device implements control, interrupt, bulk-in and bulk-out USB endpoints. The Ethernet controller supports auto-negotiation, auto-polarity correction, HP Auto-MDIX and is compliant with the IEEE 802.3 and IEEE 802.3u standards. An external MII interface provides support for an external Fast Ethernet PHY, HomePNA and HomePlug functionality. Multiple power management features are provided, including various low power modes and "Magic Packet", "Wake On LAN" and "Link Status Change" wake events. These wake events can be programmed to initiate an USB remote wakeup.
Search Keywords:
LAN9500AIABZJ
Different packaging options available. See Alternatives
IN STOCK:
1,054
Ships today, if you order in
Manufacturer Stock:
43,160
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.30
$31.500
25
$5.28
$132.000
50
$5.11
$255.500
100
$4.95
$495.000
260
$4.82
$1,253.200
520
$4.75
$2,470.000
1,040
$4.68
$4,867.200
2,600
+
$4.61
$11,986.000
Product Guides