LAN9730I-ABZJ
Microchip TechnologyEthernet Controller - Single Chip - 10Mbps/100Mbps - 1.2V/3.3V - 56-Pin VQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN9730I-ABZJ
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Communication Mode:
Full Duplex,Half Duplex
Auto-Negotiation:
Yes
Category:
Single Chip
Data Rate:
10,100 Mbps
Dimension:
8 x 8 x 0.83 mm
The MICROCHIP TECH. part LAN9730I-ABZJ is an advanced Ethernet controller that combines the functionality of a single chip with high-speed 10Mbps and 100Mbps communication capabilities. It operates on a low voltage of 1.2V or 3.3V, making it energy-efficient. The LAN9730I-ABZJ is housed in a compact 56-Pin VQFN package, allowing for easy integration into various devices. This component is supplied in a tray packaging, ensuring secure storage and transportation. With its superior performance and compact design, the LAN9730I-ABZJ is an ideal choice for applications requiring reliable Ethernet connectivity.
Search Keywords:
LAN9730IABZJ
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,040
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
5
$6.98
$34.900
25
$5.59
$139.750
100
$5.00
$500.000
260
$4.92
$1,279.200
520
$4.85
$2,522.000
1,040
$4.77
$4,960.800
2,600
+
$4.70
$12,220.000
Product Guides