LM4040CYM3-5.0-TR
Microchip TechnologyV-Ref Precision 5V 15mA 3-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LM4040CYM3-5.0-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Temperature Coefficient:
30(Typ) ppm/°C
Mounting:
Surface Mount
Maximum Input Voltage:
N/A
Initial Accuracy:
0.5 %
Maximum Output Current:
15 mA
Dimension:
2.92 x 1.3 x 1.01(Max) mm
Load Regulation:
8 mV
Family:
LM4040
Line Regulation:
N/A
The MICROCHIP TECH. part LM4040CYM3-5.0-TR is a precision voltage reference that provides a stable and accurate 5V output with a maximum current of 15mA. This device is housed in a compact 3-pin SOT-23 package, allowing for easy integration into various electronic applications. With its excellent precision and low temperature coefficient, the LM4040CYM3-5.0-TR is an ideal choice for applications where precise voltage references are required, such as in digital-to-analog converters, power supplies, and battery management systems.
Search Keywords:
LM4040CYM350TR
IN STOCK:
9,000
Ships today, if you order in
Manufacturer Stock:
96,000
can ship
11/29/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
3,000
$0.3024
$907.200
6,000
$0.2994
$1,796.400
9,000
$0.2964
$2,667.600
12,000
$0.2934
$3,520.800
27,000
$0.2905
$7,843.500
51,000
+
$0.2876
$14,667.600
Product Guides