LND150N8-G
Microchip TechnologyMOSFET Transistor - N Channel - 30 mA - 500 V - 850 ohm - 0 V. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LND150N8-G
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Dimension:
4.6(Max) x 2.6(Max) x 1.6(Max) mm
Family:
LND150N8
Maximum Drain Source Resistance:
1000000@0V mOhm
Material:
N/A
Channel Mode:
Depletion
Category:
Power MOSFET
Channel Type:
N
Maximum Continuous Drain Current:
0.03 A
Configuration:
Single Dual Drain
The LND150N8-G is a N-channel depletion-mode DMOS FET utilizing Supertex's lateral DMOS technology. The gate is ESD protected. It is ideal for high voltage applications in the areas of normally-on switches, precision constant current sources, voltage ramp generation and amplification.
Search Keywords:
LND150N8G
IN STOCK:
20,000
Ships today, if you order in
Manufacturer Stock:
342,000
can ship
12/6/24
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
2,000
$0.585
$1,170.000
4,000
$0.577
$2,308.000
6,000
$0.568
$3,408.000
8,000
$0.559
$4,472.000
10,000
$0.551
$5,510.000
16,000
+
$0.543
$8,688.000
Product Guides