LXP1004-23-2/TR
Microchip TechnologyRF Diode - PIN (1 Pair Series Connection) - 20 V - 10 mA - 0.75pF @ 20V, 1 MHz - 600m Ohm @ 10mA, 100 MHz - 250 mW - SOT-23-3 Package - T/R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LXP1004-23-2/TR
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
The LXP1004-23-2/TR from Microchip Technology is PIN (1 pair series connection) RF diode with 20 V peak reverse voltage, 10 mA current, 0.75pF Capacitance @ 20V Vr (1MHz) and 600mOhm resistance @ 10mA If (100MHz). This 250 mW RF diode comes in SOT-23-3 package. Operating temperature range is from -55°C to 125°C.
Search Keywords:
LXP1004232TR
Different packaging options available. See Alternatives
IN STOCK:
750
Can Ship immediately
Manufacturer Stock:
7
can ship
11/8/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
5
$7.56
$37.800
50
$5.28
$264.000
100
$4.83
$483.000
250
$4.68
$1,170.000
500
$4.54
$2,270.000
750
$4.47
$3,352.500
1,000
+
$4.40
$4,400.000
Product Guides