help desk software
DATA SHEET

M1.5KE39CA

Microchip Technology

TVS Diode - Bi-Dir - 33.3V Reverse Standoff(Typ) - 37.1V Breakdown(Min) - 53.9V Clamping (Max)@Ipp - 28A (10/1000µs) Peak Pulse - 1.5kW - CASE-1.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
M1.5KE39CA
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The M1.5KE39CA is TVS diode with operating temperature range from -65°C to 150°C.
Search Keywords:
M15KE39CA
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$4.62
$346.500
150
$3.46
$519.000
225
$3.23
$726.750
300 +
$3.17
$951.000
Tools/3D Models
Product Guides