help desk software
DATA SHEET

M2S150T-1FC1152I

Microchip Technology

ARM Cortex-M3 System On Chip (SOC) - MCU, FPGA - 512KB Flash - 64KB RAM - DDR, PCIe, SERDES - 166MHz - 150K Logic Modules - 1152-FCBGA (35x35) - T&R. .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
M2S150T-1FC1152I
RoHS:
Yes
HTS:
8542310070
ECCN:
3A991.d
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
TRAY
The MICROCHIP TECH. part M2S150T-1FC1152I is a powerful ARM Cortex-M3 System On Chip (SOC) with an integrated MCU and FPGA. It features 512KB of Flash memory and 64KB of RAM, making it suitable for a wide range of applications. Additionally, it supports DDR, PCIe, and SERDES interfaces, providing high-speed connectivity options.With a clock speed of 166MHz and 150K logic modules, this SOC delivers excellent performance and versatility. It comes in a compact 1152-FCBGA package (35x35) and is provided in Tape and Reel (T&R) packaging for convenient integration into manufacturing processes.Overall, the MICROCHIP TECH. part M2S150T-1FC1152I is an ideal choice for developers looking for a feature-rich and adaptable SOC solution.
Search Keywords:
M2S150T1FC1152I
IN STOCK: 24
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$519.30
$519.300
6
$511.51
$3,069.060
12
$503.84
$6,046.080
18
$496.28
$8,933.040
24 +
$488.83
$11,731.920
Tools/3D Models
Product Guides