Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MAX24287ETK2
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Family:
MAX24287
Dimension:
8 x 8 x 0.7213033mmmm
Category:
Ethernet Media Converter13032
Interface Type:
N/A
The MAX24287ETK2 is a highly efficient and reliable bus converter interface provided by Microchip Technology. This versatile device effectively converts physical data from one format to another, making it ideal for seamless integration between different communication protocols and systems.With its advanced features and compact design, the MAX24287ETK2 delivers exceptional performance and flexibility. It supports various data rates and provides excellent noise immunity, ensuring accurate and secure data transmission. Equipped with robust protection mechanisms, including overvoltage and reverse polarity protection, this bus converter interface safeguards sensitive electronics and offers reliable operation. Its low power consumption further enhances its suitability for power-conscious applications.The MAX24287ETK2 is widely used in a variety of industrial, automotive, and consumer electronic applications, offering seamless data communication and interoperability. With its exceptional performance and reliability, it is an ideal choice for engineers and designers seeking a dependable solution for bus conversion and interface needs.
Search Keywords:
MAX24287ETK2
IN STOCK:
370
Can Ship immediately
Manufacturer Stock:
2,860
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
5
$13.24
$66.200
25
$10.87
$271.750
50
$10.76
$538.000
100
$10.46
$1,046.000
260
$10.36
$2,693.600
520
$10.26
$5,335.200
1,040
+
$10.15
$10,556.000
Product Guides