MCP100-450DI/TO
Microchip TechnologyProcessor Supervisor 4.375V 1 Active Low/Push-Pull Automotive 3-Pin TO-92
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP100-450DI/TO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Maximum Power Dissipation:
N/A
Chip Enable Signals:
No
Family:
MCP100
Battery Backup Switching:
No
Dimension:
5.21(Max) x 4.19(Max) x 5.33(Max) mm
Maximum Reset Threshold Voltage:
4.5 V
Manual Reset:
No
Maximum Reset Active Time:
N/A
Maximum Operating Supply Voltage:
5.5 V
Processor Supervisor 4.375V 1 Active Low/Push-Pull Automotive 3-Pin TO-92
Search Keywords:
MCP100450DITO
IN STOCK:
1,529
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4389
$21.945
500
$0.3667
$183.350
1,000
$0.3627
$362.700
3,000
$0.3591
$1,077.300
5,000
$0.3555
$1,777.500
8,000
$0.3519
$2,815.200
25,000
$0.3484
$8,710.000
50,000
+
$0.3449
$17,245.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770873-0
03P MINI UMNL HDR ASSY SN
350433-1
12P UMNL PIN HDR ASSY NATL
350786-1
Connector Header Through Hole 2 position 0.250" (6.35mm)
4-521097-2
ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR
3386P-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm -...