help desk software
DATA SHEET

MCP101-450HI/TO

Microchip Technology

Processor Supervisor 4.375V 3V/3.3V/5V 1 Active High/Push-Pull 3-Pin TO-92 Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP101-450HI/TO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Manual Reset:
No
Family:
MCP101
Dimension:
4.71 x 3.62 x 4.62 mm
Maximum Reset Threshold Voltage:
4.5 V
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Active Time:
N/A
Chip Enable Signals:
No
Battery Backup Switching:
No
Processor Supervisor 4.375V 3V/3.3V/5V 1 Active High/Push-Pull 3-Pin TO-92 Bag
Search Keywords:
MCP101450HITO
IN STOCK: 1,832
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.2887
$14.435
500
$0.2771
$138.550
1,000
$0.2666
$266.600
3,000
$0.2568
$770.400
5,000
$0.2508
$1,254.000
8,000
$0.2470
$1,976.000
25,000
$0.2422
$6,055.000
50,000 +
$0.2386
$11,930.000
Tools/3D Models
Product Guides