help desk software
DATA SHEET

MCP102T-300E/TT

Microchip Technology

Processor Supervisor 2.93V 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP102T-300E/TT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Family:
MCP102
Dimension:
2.9 x 1.3 x 0.95 mm
Maximum Reset Threshold Voltage:
2.974 V
Battery Backup Switching:
No
Manual Reset:
No
Maximum Power Dissipation:
N/A
Maximum Reset Active Time:
N/A
Maximum Operating Supply Voltage:
5.5 V
Chip Enable Signals:
No
The MCP102T-300E/TT is a highly reliable Processor Supervisor integrated circuit (IC) designed to monitor the voltage levels of a processor or microcontroller. With a voltage rating of 2.93V, this IC acts as a voltage supervisor, preventing the processor from operating under unsafe conditions.Featuring an active low/push-pull output configuration, the MCP102T-300E/TT ensures efficient and accurate signal transmission. Its compact 3-pin SOT-23 package allows for easy integration in various applications, making it suitable for space-constrained designs.This IC is supplied in tape and reel (T&R) packaging, providing ease of handling and compatibility with automated assembly processes. With its high-performance characteristics and robust design, the MCP102T-300E/TT is an ideal choice for applications requiring reliable voltage monitoring and protection for processors or microcontrollers.
Search Keywords:
MCP102T300ETT
IN STOCK: 6,000
Ships today, if you order in
Manufacturer Stock:
9,000   can ship 12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3260
$978.000
6,000
$0.3211
$1,926.600
9,000
$0.3163
$2,846.700
12,000
$0.3115
$3,738.000
15,000 +
$0.3069
$4,603.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides