MCP102T-450E/TT
Microchip TechnologyProcessor Supervisor 4.38V 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP102T-450E/TT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Reset Active Time:
N/A
Maximum Reset Threshold Voltage:
4.446 V
Chip Enable Signals:
No
Battery Backup Switching:
No
Maximum Power Dissipation:
N/A
Dimension:
2.9 x 1.3 x 0.95 mm
Manual Reset:
No
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP102
Processor Supervisor 4.38V 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Search Keywords:
MCP102T450ETT
IN STOCK:
0
Manufacturer Stock:
42,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
3,000
$0.3333
$999.900
6,000
$0.3283
$1,969.800
9,000
$0.3234
$2,910.600
12,000
$0.3186
$3,823.200
15,000
$0.3138
$4,707.000
27,000
+
$0.3091
$8,345.700
Product Guides
Product Changes