MCP111T-240E/LB
Microchip TechnologyProcessor Supervisor 2.32V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP111T-240E/LB
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Threshold Voltage:
2.355 V
Chip Enable Signals:
No
Dimension:
2 x 1.25 x 1(Max) mm
Manual Reset:
No
Maximum Reset Active Time:
N/A
Family:
MCP111
Maximum Power Dissipation:
N/A
Battery Backup Switching:
No
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Search Keywords:
MCP111T240ELB
IN STOCK:
0
Manufacturer Stock:
54,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
3,000
$0.2987
$896.100
6,000
$0.2911
$1,746.600
9,000
$0.2868
$2,581.200
12,000
$0.2825
$3,390.000
15,000
$0.2782
$4,173.000
27,000
+
$0.2741
$7,400.700
Product Guides