MCP111T-450E/TT
Microchip TechnologyProcessor Supervisor 4.38V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP111T-450E/TT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MCP111
Manual Reset:
No
Maximum Operating Supply Voltage:
5.5 V
Dimension:
2.9 x 1.3 x 0.95 mm
Maximum Reset Active Time:
N/A
Maximum Power Dissipation:
N/A
Battery Backup Switching:
No
Maximum Reset Threshold Voltage:
4.446 V
Chip Enable Signals:
No
The MCP111T-450E/TT is a processor supervisor microchip designed specifically for automotive applications. It operates at a voltage of 4.38V and has an active low/open drain output configuration. This 3-pin SOT-23 package offers reliable performance and is supplied in tape and reel packaging for easy handling and integration into manufacturing processes. The MCP111T-450E/TT effectively monitors and controls the power supply to ensure optimal processor operation, making it an ideal choice for automotive systems that require high reliability and stability.
Search Keywords:
MCP111T450ETT
IN STOCK:
6,000
Can Ship immediately
Manufacturer Stock:
45,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
3,000
$0.2918
$875.400
6,000
$0.2850
$1,710.000
9,000
$0.2807
$2,526.300
12,000
$0.2765
$3,318.000
15,000
$0.2724
$4,086.000
27,000
+
$0.2683
$7,244.100
Product Guides