help desk software
DATA SHEET

MCP112-270E/TO

Microchip Technology

Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP112-270E/TO
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Chip Enable Signals:
No13330
Family:
MCP112
Maximum Operating Supply Voltage:
5.5 V
Manual Reset:
No13333
Dimension:
5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
Battery Backup Switching:
No13329
Maximum Reset Threshold Voltage:
2.67 V
Maximum Power Dissipation:
N/A
Maximum Reset Active Time:
N/A
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords:
MCP112270ETO
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3582
$17.910
500
$0.3288
$164.400
1,000
$0.3238
$323.800
3,000
$0.3117
$935.100
5,000
$0.3038
$1,519.000
8,000
$0.2992
$2,393.600
15,000
$0.2948
$4,422.000
25,000 +
$0.2903
$7,257.500
Tools/3D Models
Product Guides