help desk software
DATA SHEET

MCP120T-475I/SN

Microchip Technology

Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP120T-475I/SN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Active Time:
350(Typ) ms
Chip Enable Signals:
No13330
Manual Reset:
No13333
Battery Backup Switching:
No13329
Maximum Reset Threshold Voltage:
4.75 V
Family:
MCP120
Dimension:
4.9 x 3.9 x 1.2513331mm(Min)mm
Maximum Power Dissipation:
N/A
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N T/R
Search Keywords:
MCP120T475ISN
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
13,200   can ship 12/6/24
Minimum Order:
3300
Multiple:
3300
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,300
$0.3370
$1,112.100
6,600
$0.3319
$2,190.540
9,900
$0.3240
$3,207.600
13,200
$0.3192
$4,213.440
16,500
$0.3144
$5,187.600
26,400 +
$0.3097
$8,176.080
Tools/3D Models
Product Guides