MCP1252-33X50I/MS
Microchip TechnologyCharge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1252-33X50I/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MCP1252
Efficiency:
81(Typ) %
Function:
Step Up/Step Down
Minimum Operating Supply Voltage:
2.1,2.7 V
Dimension:
3 x 3 x 0.85 mm
Maximum Supply Current:
0.06(Typ) mA
Maximum Operating Supply Voltage:
5.5 V
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Operating Temperature:
-40 to 85 °C
Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP Tube
Search Keywords:
MCP125233X50IMS
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Manufacturer Stock:
900
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
100
$1.56
$156.000
300
$1.50
$450.000
500
$1.48
$740.000
1,000
$1.42
$1,420.000
2,500
$1.40
$3,500.000
5,000
+
$1.37
$6,850.000
Product Guides