MCP1252T-33X50I/MS
Microchip TechnologyCharge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1252T-33X50I/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Family:
MCP1252
Function:
Step Up/Step Down
Minimum Operating Supply Voltage:
2.1,2.7 V
Dimension:
3 x 3 x 0.85 mm
Maximum Operating Supply Voltage:
5.5 V
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Maximum Supply Current:
0.06(Typ) mA
Maximum Power Dissipation:
N/A
Efficiency:
81(Typ) %
Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP T/R
Search Keywords:
MCP1252T33X50IMS
Different packaging options available. See Alternatives
IN STOCK:
2,500
Ships today, if you order in
Manufacturer Stock:
5,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
250
$1.43
$357.500
500
$1.41
$705.000
1,000
$1.39
$1,390.000
2,500
$1.37
$3,425.000
5,000
+
$1.35
$6,750.000
Product Guides