MCP1253-ADJI/MS
Microchip TechnologyCharge Pump STPUP/STPDN 1.5V to 5.5V 120mA Automotive 8-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1253-ADJI/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Efficiency:
81(Typ) %
Mounting:
Surface Mount
Function:
Step Up/Step Down
Maximum Operating Supply Voltage:
5.5 V
Minimum Operating Supply Voltage:
2 V
Maximum Power Dissipation:
N/A
Maximum Supply Current:
0.06(Typ) mA
Family:
MCP1253
Dimension:
3 x 3 x 0.85 mm
Operating Temperature:
-40 to 85 °C
Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA Automotive 8-Pin MSOP Tube
Search Keywords:
MCP1253ADJIMS
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
500
can ship 12/23/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$1.60
$160.000
300
$1.54
$462.000
500
$1.52
$760.000
1,000
$1.44
$1,440.000
2,500
$1.42
$3,550.000
5,000
+
$1.40
$7,000.000
Product Guides