MCP1259-E/UN
Microchip TechnologyConv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1259-E/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Output Power:
N/A
Line Regulation:
N/A
Efficiency:
84.5(Typ) %
Load Regulation:
N/A
Family:
MCP1259
Maximum Input Voltage:
3.6 V
Dimension:
3 x 3 x 0.85 mm
Maximum Output Current:
0.1(Min) A
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP Tube
Search Keywords:
MCP1259EUN
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
2,800
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
100
$1.49
$149.000
300
$1.46
$438.000
500
$1.44
$720.000
1,000
$1.42
$1,420.000
2,500
$1.40
$3,500.000
5,000
$1.38
$6,900.000
7,500
+
$1.36
$10,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
796690-2
TERMI-BLOK PCB MOUNT 2P
G5Q-14-DC5
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
73251-2300
Conn SMA F 50Ohm Solder ST Thru-Hole Gold Tray
PIC24FJ128GA310-I/PT
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
PIC24FJ256GA106-I/PT
MCU 16-bit - PIC24 Family PIC24FJ GA Series Microcontrollers - 256KB Flash - 2.5V/3.3V - 6...