help desk software
DATA SHEET

MCP130T-315I/TT

Microchip Technology

Voltage Processor Supervisor - 1V-5.5V Supply - 3.15V Threshold - 350ms Delay - Active-Low - SOT-23 - 3 Pin. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP130T-315I/TT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Chip Enable Signals:
No
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Threshold Voltage:
3.15 V
Maximum Reset Active Time:
350(Typ) ms
Battery Backup Switching:
No
Dimension:
2.9 x 1.3 x 0.95 mm
Manual Reset:
No
Family:
MCP130
The MCP130T-315I/TT is a Supervisor Circuit with active-low open-drain output. The voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
Search Keywords:
MCP130T315ITT
IN STOCK: 12,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.4488
$1,346.400
6,000
$0.4390
$2,634.000
9,000
$0.4346
$3,911.400
12,000
$0.4303
$5,163.600
15,000
$0.4260
$6,390.000
27,000
$0.4217
$11,385.900
51,000 +
$0.4175
$21,292.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes