MCP131-195I/TO
Microchip TechnologyProcessor Supervisor - 1.9V Threshold - 120ms Delay - Active Low/Open Drain Output - 1 to 5.5V Supply - TO-92-3 Package - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP131-195I/TO
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
The MCP131-195I/TO is supervisor with dimensions: 5.33mm H x 4.19mm W x 5.21mm L. Operating temperature range is from -40°C to 85°C.
Search Keywords:
MCP131195ITO
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3881
$19.405
500
$0.3562
$178.100
1,000
$0.3508
$350.800
3,000
$0.3333
$999.900
5,000
$0.3283
$1,641.500
8,000
$0.3234
$2,587.200
10,000
$0.3186
$3,186.000
15,000
+
$0.3138
$4,707.000
Product Guides
Product Changes