MCP1316MT-29LE/OT
Microchip TechnologyProcessor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1316MT-29LE/OT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Power Dissipation:
240 mW
Battery Backup Switching:
No
Chip Enable Signals:
No
Manual Reset:
Yes
Family:
MCP1316M
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Active Time:
2240 ms
Maximum Reset Threshold Voltage:
2.944 V
The MCP1316MT-29LE/OT is a processor supervisor from Microchip Tech. It operates at a voltage of 2.9V and features a single active low/open drain output. This automotive-grade device is ideal for applications requiring reliable monitoring and control of processors. With its compact 5-pin SOT-23 package, it is designed for space-constrained environments. It is available in tape and reel packaging for ease of use during manufacturing.
Search Keywords:
MCP1316MT29LEOT
IN STOCK:
2,250
Can Ship immediately
Manufacturer Stock:
27,000
can ship
12/6/24
Minimum Order:
750
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
750
$1.03
$772.500
1,500
$0.98
$1,470.000
2,250
$0.90
$2,025.000
3,000
$0.69
$2,070.000
6,000
+
$0.66
$3,960.000
Product Guides
Product Changes