MCP1316MT-45GE/OT
Microchip TechnologyProcessor Supervisor 4.5V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1316MT-45GE/OT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Reset Threshold Voltage:
4.568 V
Family:
MCP1316
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Manual Reset:
Yes
Chip Enable Signals:
No
Battery Backup Switching:
No
Maximum Power Dissipation:
240 mW
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Active Time:
2240 ms
Processor Supervisor 4.5V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Search Keywords:
MCP1316MT45GEOT
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
750
$1.404
$1,053.000
1,500
$0.864
$1,296.000
2,250
$0.684
$1,539.000
3,000
+
$0.670
$2,010.000
Product Guides
Product Changes