help desk software
DATA SHEET

MCP1318MT-29BE/OT

Microchip Technology

Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1318MT-29BE/OT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Chip Enable Signals:
No
Maximum Power Dissipation:
240 mW
Maximum Reset Threshold Voltage:
2.944 V
Family:
MCP1318
Maximum Reset Active Time:
2240 ms
Maximum Operating Supply Voltage:
5.5 V
Battery Backup Switching:
No
Manual Reset:
Yes
Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords:
MCP1318MT29BEOT
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$1.404
$1,053.000
1,500
$0.864
$1,296.000
2,250
$0.684
$1,539.000
3,000 +
$0.670
$2,010.000
Tools/3D Models
Product Guides