MCP1320T-29LE/OT
Microchip TechnologyProcessor Supervisor - 2.9V - 2V to 4.7V - 1 Active Low/Open Drain - Automotive - 5-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1320T-29LE/OT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Power Dissipation:
240 mW
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Threshold Voltage:
2.944 V
Maximum Reset Active Time:
2240 ms
Battery Backup Switching:
No
Family:
MCP1320
Chip Enable Signals:
No
Manual Reset:
Yes
The MCP1320T-29LE/OT is a Voltage Supervisor designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below a safe operating level. Some MCP131X/2X family members include a Watchdog Timer feature that after being enabled (by a falling edge on the WDI pin), monitors the WDI pin for falling or rising edges. If an edge transition is not detected within the expected time frame, the MCP131X/2X devices will force the reset pin active. This is useful to ensure that the embedded system's host controller program is operating as expected.
Search Keywords:
MCP1320T29LEOT
IN STOCK:
22,000
Ships today, if you order in
Manufacturer Stock:
66,000
can ship
12/6/24
Minimum Order:
750
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
750
$1.03
$772.500
1,500
$0.98
$1,470.000
2,250
$0.90
$2,025.000
3,000
$0.69
$2,070.000
6,000
+
$0.66
$3,960.000
Product Guides