MCP1320T-29RE/OT
Microchip TechnologyProcessor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1320T-29RE/OT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Chip Enable Signals:
No
Maximum Reset Threshold Voltage:
2.944 V
Battery Backup Switching:
No
Family:
MCP1320
Maximum Reset Active Time:
2240 ms
Maximum Power Dissipation:
240 mW
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Operating Supply Voltage:
5.5 V
Manual Reset:
Yes
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Search Keywords:
MCP1320T29REOT
IN STOCK:
0
Minimum Order:
750
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
750
$1.03
$772.500
1,500
$0.98
$1,470.000
2,250
$0.90
$2,025.000
3,000
$0.69
$2,070.000
6,000
+
$0.66
$3,960.000
Product Guides