help desk software
DATA SHEET

MCP1322T-44LE/OT

Microchip Technology

Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1322T-44LE/OT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Manual Reset:
Yes
Maximum Power Dissipation:
240 mW
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Reset Threshold Voltage:
4.466 V
Maximum Operating Supply Voltage:
5.5 V
Chip Enable Signals:
No
Maximum Reset Active Time:
2240 ms
Battery Backup Switching:
No
Family:
MCP1322
Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords:
MCP1322T44LEOT
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$1.404
$1,053.000
1,500
$0.864
$1,296.000
2,250
$0.684
$1,539.000
3,000 +
$0.670
$2,010.000
Tools/3D Models
Product Guides