MCP1407-E/SN
Microchip TechnologyDual MOSFET Driver IC - Driver - Low Side - 4.5V-18V Supply - 6A Out - 40ns Delay - SOIC N - 8 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1407-E/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Bridge Type:
N/A
Absolute Propagation Delay Time:
65 ns
Family:
MCP1407
Driver Configuration:
Non-Inverting
Driver Type:
Low Side
Dimension:
4.9 x 3.9 x 1.25(Min) mm
The MCP1407-E/SN is a High-speed Power MOSFET Driver features a single-output with 6A peak drive current capability, low shoot-through current, Matched rise and fall times and propagation delay times. This device is pin-compatible and are improved versions of the TC4420/TC4429 MOSFET drivers. The MCP1407 MOSFET driver can easily charge and discharge 2500pF gate capacitance in under 20ns, provides low enough impedances (in both the on and off states) to ensure that intended state of the MOSFETs will not be affected, even by large transients. The input to the MCP1407 may be driven directly from either TTL or CMOS (3 to 18V). This device are highly latch-up resistant under any conditions that within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin.
Search Keywords:
MCP1407ESN
Different packaging options available. See Alternatives
IN STOCK:
2,200
Ships today, if you order in
Manufacturer Stock:
24,200
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.914
$91.400
300
$0.877
$263.100
500
$0.864
$432.000
1,000
$0.831
$831.000
2,500
$0.790
$1,975.000
5,000
+
$0.778
$3,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BPA09SBR
Side Actuated DIP
DSPIC33FJ64MC506A-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
MCP4725A0T-E/CH
DAC - 12 bit - Serial - 2.7V to 5.5V - 6 Pins.
REM30-4812SW/P
30W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 12 VDC - 2"x1" - Throu...
REM30-4812DW/P
Dual 30W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±12 VDC - 2"x1" -...