help desk software
DATA SHEET

MCP1416T-E/OT

Microchip Technology

MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1416T-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Driver Configuration:
Non-Inverting
Driver Type:
Low Side
Absolute Propagation Delay Time:
N/A
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Family:
MCP1416
Bridge Type:
N/A
The MCP1415/16 devices are small footprint Low-Side MOSFET drivers capable of supplying 1.5A peak output current in a SOT23 5L package. The MCP1415 is an inverting lowside driver meaning that when the input signal is high, the output is low. The MCP1416 is a non-inverting lowside driver meaning that when the input signal is high, the output signal is also high. Although the name of the device is MOSFET driver, these devices have other applications besides driving the gate of a MOSFET. These devices are also used to direct drive a small DC motor, act as buffers for high speed data lines, and level translators to interface low voltage to high voltage.
Search Keywords:
MCP1416TEOT
IN STOCK: 11,498
Can Ship immediately
Manufacturer Stock:
150,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.549
$274.500
1,000
$0.544
$544.000
3,000
$0.538
$1,614.000
6,000
$0.533
$3,198.000
9,000
$0.527
$4,743.000
12,000
$0.522
$6,264.000
15,000
$0.517
$7,755.000
27,000 +
$0.512
$13,824.000
Tools/3D Models
Product Guides
Product Changes