Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP14628-E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Family:
MCP14628
Driver Type:
High and Low Side
Absolute Propagation Delay Time:
30 ns
Dimension:
3 x 3 x 0.88 mm
Driver Configuration:
Inverting,Non-Inverting
Bridge Type:
N/A
Driver 2A 2-OUT High and Low Side Inv/Non-Inv 8-Pin DFN EP Tube
Search Keywords:
MCP14628EMF
IN STOCK:
0
Manufacturer Stock:
1,920
can ship
12/6/24
Minimum Order:
120
Multiple:
120
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
120
$1.56
$187.200
360
$1.50
$540.000
600
$1.48
$888.000
1,080
$1.41
$1,522.800
2,520
$1.39
$3,502.800
5,040
+
$1.37
$6,904.800
Product Guides