Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP14A0155-E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.85 mm
Absolute Propagation Delay Time:
35 ns
Driver Type:
N/A
Bridge Type:
N/A
Driver Configuration:
Inverting,Non-Inverting
Family:
MCP14A0155
Driver 1.5A 1-OUT Inv/Non-Inv 8-Pin MSOP Tube
Search Keywords:
MCP14A0155EMS
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.900
$90.000
300
$0.863
$258.900
500
$0.850
$425.000
1,000
$0.818
$818.000
2,500
$0.778
$1,945.000
5,000
+
$0.766
$3,830.000
Product Guides