Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP14A0155T-E/MNY
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Dimension:
2 x 3 x 0.736274mmmm
Bridge Type:
N/A
Family:
MCP14A0155
Absolute Propagation Delay Time:
35 ns
Driver Configuration:
Inverting6275,Non-Inverting6275
Driver Type:
N/A
Driver 1.5A 1-OUT Inv/Non-Inv 8-Pin TDFN EP T/R
Search Keywords:
MCP14A0155TEMNY
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.890
$222.500
500
$0.877
$438.500
1,000
$0.844
$844.000
3,300
$0.802
$2,646.600
6,600
$0.790
$5,214.000
9,900
+
$0.779
$7,712.100
Product Guides